50% Off
Stackpole Electronics, IncRNCF1206BTE250RResistor Fixed Single-Surface Mount
Res Thin Film 1206 250 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
250 | |
0.1% | |
200 | |
No | |
0.33 (1/3) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.05 | |
1.55 | |
0.55 | |
0.0086 | |
N/R | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
The RNCF1206BTE250R fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 250 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.