50% Off

Stackpole Electronics, IncRNCP0603FTD6K04Resistor Fixed Single-Surface Mount

Res Thin Film 0603 6.04K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this RNCP0603FTD6K04 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This dependable part has a power rating of Fixed W. This product has a resistance value of LDO Ohm. Its temperature coefficient is 5.5 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RNCP0603FTD6K04 part has a positive termination style. This part has an operating temperature of 0.075 °C. This product is 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mA mm tall. It is reliable with a failure rate grade of 1.8 to 10.

436 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1534+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      436
      Country Of origin:
      Taiwan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1534+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 436 parts
      • Price: $0.0040