50% Off
Stackpole Electronics, IncRNCP1206FTD681RResistor Fixed Single-Surface Mount
Res Thin Film 1206 681 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
681 | |
1% | |
200 | |
No | |
0.5 (1/2) | |
Thin Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.1 | |
1.5 | |
0.5 | |
Surface Mount |
This is a RNCP1206FTD681R fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 681 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.5 mm tall and 1.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. It has a tolerance of 1%.