NichiconRNE1C102MDNASQCapacitor Aluminum Polymer
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
16VDC | |
0.01 | |
6.1 | |
3200@2Min | |
5000 | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
10 X 12.5 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
10 | |
1.35 | |
N/R | |
N/R | |
12.5 | |
N/A |
EDA / CAD Models |