EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.87 |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Irradiated Modified Polyolefin |
Color | Black |
Shrink Wall Type | Single |
Dielectric Strength (V/mm) | 19.68K |
Inside Diameter Before Shrinking (mm) | 9.5 |
Inside Diameter After Shrinking (mm) | 4.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Stick |
Product Thickness (mm) | 0.64 |
Factory Product Length (mm) | 1200 |
Shrinkage Temperature (°C) | 95 |
Shrink Ratio | 2:1 |