Stackpole Electronics, IncRNF12FTD100KResistor Fixed Single-Through Hole

Res Metal Film 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNF12FTD100K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RNF12FTD100K part has an axial termination style. This product is 8.75 mm long. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

2,130 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2130
      Country Of origin:
      China
         
      • Price: $0.0268
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,130 parts
      • Price: $0.0268