Stackpole Electronics, Inc RNF12FTD17K8 Resistor Fixed Single-Through Hole
Res Metal Film 17.8K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
17.8K | |
1% | |
350 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.75 | |
8.75 | |
0.65 | |
28 | |
Through Hole |