Reduced Price

Stackpole Electronics, IncRNF12FTD22R1Resistor Fixed Single-Through Hole

Res Metal Film 22.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNF12FTD22R1 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 22.1 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RNF12FTD22R1 part has an axial termination style. This product is 8.75 mm long. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C.

2,500 parts: Ships tomorrow

    Total$59.50Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.0238