Stackpole Electronics, IncRNF14BTE10K0Resistor Fixed Single-Through Hole

Res Metal Film 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RNF14BTE10K0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. The RNF14BTE10K0 part has an axial termination style. This device utilizes metal film technology.

411 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      411
      Country Of origin:
      Japan
         
      • Price: $0.1347
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Japan
      • In Stock: 411 parts
      • Price: $0.1347