50% Off

Stackpole Electronics, IncRNF14FTD130KResistor Fixed Single-Through Hole

Res Metal Film 130K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD130K fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 130K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. The RNF14FTD130K part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

52 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 52 parts
      • Price: $0.0040