50% Off

Stackpole Electronics, IncRNF14FTD16K5Resistor Fixed Single-Through Hole

Res Metal Film 16.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD16K5 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 16.5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RNF14FTD16K5 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C.

4,289 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4289
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 4,289 parts
      • Price: $0.0040