50% Off
Stackpole Electronics, IncRNF14FTD1K05Resistor Fixed Single-Through Hole
Res Metal Film 1.05K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1.05K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.35 | |
6.35 | |
N/R | |
N/R | |
N/A | |
0.56 | |
28 | |
N/R | |
N/R | |
N/R | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD1K05 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 1.05K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%. The RNF14FTD1K05 part has an axial termination style.