50% Off

Stackpole Electronics, IncRNF14FTD1K15Resistor Fixed Single-Through Hole

Res Metal Film 1.15K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD1K15 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.15K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology. The RNF14FTD1K15 part has an axial termination style.

125 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      125
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 125 parts
      • Price: $0.0040