10% Off
Stackpole Electronics, IncRNF14FTD1K40Resistor Fixed Single-Through Hole
Res Metal Film 1.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1.4K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
Through Hole |
Look no further than SEI Stackpole Electronics' RNF14FTD1K40 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.4K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long. The RNF14FTD1K40 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.