Stackpole Electronics, Inc RNF14FTD1K43 Resistor Fixed Single-Through Hole
Res Metal Film 1.43K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1.43K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
Through Hole |
