Stackpole Electronics, IncRNF14FTD1M00Resistor Fixed Single-Through Hole

Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the RNF14FTD1M00 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.35 mm long. The RNF14FTD1M00 part has an axial termination style.

99 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      99
      Country Of origin:
      China
         
      • Price: $0.0241
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 99 parts
      • Price: $0.0241