Stackpole Electronics, IncRNF14FTD22K1Resistor Fixed Single-Through Hole

Res Metal Film 22.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' RNF14FTD22K1 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 22.1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. The RNF14FTD22K1 part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

4,900 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      4900
      Country Of origin:
      China
         
      • Price: $0.0174
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 4,900 parts
      • Price: $0.0174