50% Off

Stackpole Electronics, IncRNF14FTD301KResistor Fixed Single-Through Hole

Res Metal Film 301K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF14FTD301K fixed single through-hole resistor. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 301K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The RNF14FTD301K part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long.

386 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1817+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      386
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1817+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 386 parts
      • Price: $0.0040