Stackpole Electronics, IncRNF14FTD3K32Resistor Fixed Single-Through Hole
Res Metal Film 3.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
3.32K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF14FTD3K32 fixed single through-hole resistor. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.32K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RNF14FTD3K32 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long.