50% Off

Stackpole Electronics, IncRNF14FTD3K92Resistor Fixed Single-Through Hole

Res Metal Film 3.92K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD3K92 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 3.92K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long. The RNF14FTD3K92 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

32 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      32
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 32 parts
      • Price: $0.0040