10% Off
Stackpole Electronics, IncRNF14FTD3M32Resistor Fixed Single-Through Hole
Res Metal Film 3.32M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD3M32 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.32M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. This product is 6.35 mm long. It has a tolerance of 1%. The RNF14FTD3M32 part has an axial termination style.