Stackpole Electronics, IncRNF14FTD402KResistor Fixed Single-Through Hole
Res Metal Film 402K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
402K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.35 | |
6.35 | |
0.56 | |
28 | |
Through Hole |
The RNF14FTD402K fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 402K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.35 mm long. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The RNF14FTD402K part has an axial termination style.