50% Off

Stackpole Electronics, IncRNF14FTD402RResistor Fixed Single-Through Hole

Res Metal Film 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the RNF14FTD402R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RNF14FTD402R part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. It has a tolerance of 1%.

1,545 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1545
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,545 parts
      • Price: $0.0040