Stackpole Electronics, IncRNF14FTD46K4Resistor Fixed Single-Through Hole

Res Metal Film 46.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD46K4 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 46.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.35 mm long. The RNF14FTD46K4 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

6,860 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0157
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,860 parts
      • Price: $0.0157
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0155