Stackpole Electronics, Inc RNF14FTD475K Resistor Fixed Single-Through Hole

Res Metal Film 475K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Product Technical Specifications

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD475K fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 475K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. This product is 6.35 mm long. The RNF14FTD475K part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Symbols and Footprints

5,000 parts: Ships today

    Total $77.50 Price for 5000

    • Service Fee :   $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      1648+
      Manufacturer Lead Time:
      13 星期
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of Origin:
      台湾
         
      • Price: $0.0112
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1648+
      Manufacturer Lead Time:
      13 星期
      Country Of Origin:
      台湾
      • In stock: 14
      • Price: $0.0112

    RNF14FTD475K Stackpole Electronics, Inc

    $0.02 Price for 5000