50% Off

Stackpole Electronics, IncRNF14FTD475RResistor Fixed Single-Through Hole

Res Metal Film 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

In addition to being very cost-effective, the RNF14FTD475R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 475 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.35 mm long. This device utilizes metal film technology. The RNF14FTD475R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

545 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      545
      Country Of origin:
      China
         
      • Price: $0.0965
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 545 parts
      • Price: $0.0965