Stackpole Electronics, IncRNF14FTD47R5Resistor Fixed Single-Through Hole

Res Metal Film 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

In addition to being very cost-effective, the RNF14FTD47R5 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 47.5 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The RNF14FTD47R5 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.35 mm long.

4,571 parts: Ships today

    Total$67.99Price for 4071

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      4071
      Maximum Of:
      4571
      Country Of origin:
      China
         
      • Price: $0.0167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,571 parts
      • Price: $0.0167