50% Off

Stackpole Electronics, IncRNF14FTD4K32Resistor Fixed Single-Through Hole

Res Metal Film 4.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD4K32 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 4.32K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. The RNF14FTD4K32 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology.

233 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      233
      Country Of origin:
      China
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 233 parts
      • Price: $0.0007