50% Off

Stackpole Electronics, IncRNF14FTD59K0Resistor Fixed Single-Through Hole

Res Metal Film 59K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RNF14FTD59K0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 59K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The RNF14FTD59K0 part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long.

2,870 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2870
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,870 parts
      • Price: $0.0040