50% Off

Stackpole Electronics, IncRNF14FTD6K34Resistor Fixed Single-Through Hole

Res Metal Film 6.34K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' RNF14FTD6K34 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.34K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The RNF14FTD6K34 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.35 mm long.

498 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      498
      Country Of origin:
      Taiwan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Taiwan
      • In Stock: 498 parts
      • Price: $0.0160