50% Off
Stackpole Electronics, IncRNF14FTD7K32Resistor Fixed Single-Through Hole
Res Metal Film 7.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.70 | |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD7K32 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 7.32K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The RNF14FTD7K32 part has an axial termination style. This product is 6.35 mm long. This device is made with metal film technology. It has a tolerance of 1%.