50% Off

Stackpole Electronics, IncRNF14FTD82K5Resistor Fixed Single-Through Hole

Res Metal Film 82.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNF14FTD82K5 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 82.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. The RNF14FTD82K5 part has an axial termination style.

1,911 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1911
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,911 parts
      • Price: $0.0040