Stackpole Electronics, IncRNF18FTD15K0Resistor Fixed Single-Through Hole
Res Metal Film 15K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
15K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.8 | |
3.3 | |
0.45 | |
28 | |
Through Hole |
In addition to being very cost-effective, the RNF18FTD15K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 15K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 1%. This product is 3.3 mm long. The RNF18FTD15K0 part has an axial termination style.