50% Off

Stackpole Electronics, IncRNF18FTD1K18Resistor Fixed Single-Through Hole

Res Metal Film 1.18K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNF18FTD1K18 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 1.18K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RNF18FTD1K18 part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

992 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      992
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 992 parts
      • Price: $0.0040