Stackpole Electronics, IncRNF18FTD2K00Resistor Fixed Single-Through Hole
Res Metal Film 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
2K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.8 | |
3.3 | |
0.45 | |
28 | |
Through Hole |
Look no further than SEI Stackpole Electronics' RNF18FTD2K00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes metal film technology. This product is 3.3 mm long. The RNF18FTD2K00 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.