Stackpole Electronics, Inc RNF18FTD33K2 Resistor Fixed Single-Through Hole
Res Metal Film 33.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Conformal Coated AXL T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
33.2K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.8 | |
3.3 | |
0.45 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |