Stackpole Electronics, IncRNF18FTD75R0Resistor Fixed Single-Through Hole

Res Metal Film 75 Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RNF18FTD75R0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. It has a tolerance of 1%. The RNF18FTD75R0 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long.

5,000 parts: Ships tomorrow

    Total$62.38Price for 4990

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      4990
      Maximum Of:
      5000
      Country Of origin:
      China
         
      • Price: $0.0125
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0125