Stackpole Electronics, IncRNMF14FTC110RResistor Fixed Single-Through Hole

Res Metal Film 110 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNMF14FTC110R fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 110 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RNMF14FTC110R part has an axial termination style. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%.

3,199 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3199
      Country Of origin:
      China
         
      • Price: $0.016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,199 parts
      • Price: $0.016