Stackpole Electronics, IncRNMF14FTD523RResistor Fixed Single-Through Hole

Res Metal Film 523 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNMF14FTD523R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 523 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. This product is 3.3 mm long. It has a tolerance of 1%. The RNMF14FTD523R part has an axial termination style.

5,000 parts: Ships tomorrow

    Total$74.50Price for 5000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0149