NichiconRNU1C271MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 13mm) Radial 3.5mm 0.008 Ohm 5A 2000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
270uF | |
20% | |
16VDC | |
0.008 | |
Standard | |
5 | |
864 | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 13 | |
-55 | |
105 | |
Bulk | |
8 | |
0.93 | |
N/R | |
N/R | |
13 | |
N/A |
EDA / CAD Models |