NichiconRNU1E331MDNASQPHCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5A 5000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
25VDC | |
0.014 | |
Low | |
5 | |
1650@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
12.5 | |
N/A |
EDA / CAD Models |