Reduced Price

VishayRNX05010M0JKEBResistor Fixed Single-Through Hole

Res Metal Oxide 10M Ohm 5% 1.2W ±100ppm/°C Silicone AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNX05010M0JKEB fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10M Ohm. This part has a power rating of 1.2 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This device utilizes metal oxide technology. The RNX05010M0JKEB part has an axial termination style. This product is 13.72 mm long. This part has an operating temperature of -55 to 225 °C.

Import TariffMay apply to this part

998 parts: Ships tomorrow

This item has been discontinued

    Total$0.78Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      998
      Country Of origin:
      Mexico
         
      • Price: $0.7786
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 998 parts
      • Price: $0.7786