RECOM Power GmbHRO-0515SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
15 | |
0.066 | |
1 | |
1000VDC | |
DC/DC | |
50 to 105 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
84 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
1.4 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 11.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up RO-0515S DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.