STMicroelectronics ROBOT-M24LR16E-A
M24LR16E-R NFC/RFID Tag and Transponder Evaluation Board
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
M24LR16E-R | |
NFC/RFID Tag and Transponder | |
13.56 | |
I2C |
-
Dev Kit Description
The ROBOT-M24LR16E-A is a ready-to-use PCB that features an M24LR16-R dual interface EEPROM IC connected to an I²C bus and a 20 mm x 40 mm 13.56 MHz etched RF antenna. It also features two LEDs, powered by the M24LR16E-R VOUTpin and an output connector. The ROBOT-M24LR16E-A has three functions: Switch in the “LED” position: the robot demonstrates energy harvesting by powering the LED when a sufficient magnetic field is captured. Switch in the “VOUT” position: the energy captured from the electromagnetic field is used to power an external application through the VOUTpin.
-
Dev Kit Features
-20 mm x 40 mm 13.56 MHz inductive antenna etched on PCB-M24LR16E-R dual interface EEPROM-I²C connector-Energy harvesting output (VOUT) with a capacitance filtering circuit-RF WIP/BUSY output with 20 kΩ pull-up resistor, to indicate that an RF operation is ongoing -
Dev Kit Additional Information
Technical Document
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/application_note/CD00232630.pdf
