TE ConnectivityROX2SJ1K0Resistor Fixed Single-Through Hole
Res Metal Oxide 1K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Oxide 1K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |