50% Off
TE ConnectivityROX3SJ22RResistor Fixed Single-Through Hole
Res Metal Oxide 22 Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Oxide 22 Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |