Samsung Electro-MechanicsRP102PJ000CSResistor Networks and Arrays
Res Thick Film Array 0 Ohm ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Array | |
2 | |
0 | |
Thick Film | |
-55 | |
125 | |
70 to 125 | |
ISOL | |
0404 | |
0402 | |
Convex | |
4 | |
0.65 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The RP102PJ000CS resistor array from Samsung Electro-Mechanics gives you a solution by combining multiple resistors into a single chip.