Samsung Electro-MechanicsRP102PJ390CSResistor Networks and Arrays
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Array | |
2 | |
39 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0404 | |
0402 | |
Convex | |
4 | |
0.65 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Samsung Electro-Mechanics brings you their RP102PJ390CS resistor array, essentially an IC chip with multiple resistors built in.