RECOM Power GmbHRP15-243.3SAWDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 4A 15W 4-Pin Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
3.3 | |
4 | |
15 | |
1600VDC | |
DC/DC | |
2.5 | |
440 | |
Yes | |
0.2% | |
0.2% | |
86(Typ) | |
-40 | |
105 | |
Tube | |
Fixed | |
15 | |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 4 |
4 |
Provide the ability to switch between voltages by using this step down RP15-243.3SAW DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.