EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 3 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | -12|12|5 |
Output Current (A) | -0.3|0.3|2 |
Output Power (W) | 20 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 20 |
Switching Frequency (kHz) | 300(Typ) |
Switching Regulator | Yes |
Load Regulation | 2%(Typ) |
Line Regulation | 1%(Typ) |
Efficiency (%) | 81(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Product Weight (g) | 48 |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 50.1 |
PCB changed | 7 |
Pin Count | 7 |